Filter Your Search
1 - 4 of 4 results
|
WBR30-250A
Cornell Dubilier Electronics Inc
|
$9.2316 | Yes | Yes | Obsolete | 30 µF | 250 V | 105 mA | 100 % | 8.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 245 µA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 13.208 mm | 39.878 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
WBR30-250E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 30 µF | 250 V | 105 mA | 100 % | 8.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WBR | 245 µA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | TIN | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
WBR30-250AE
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 30 µF | 250 V | 105 mA | 100 % | 8.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WBR | 245 µA | WBR | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 13.208 mm | 39.878 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||
|
WBR30-250
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 30 µF | 250 V | 105 mA | 100 % | 8.4 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 245 µA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |