Filter Your Search
1 - 10 of 93 results
|
WF128K16-50CQ5
White Electronic Designs Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 50 ns | FLASH MODULE | YES | 32 | 128000 | 131.072 k | PARALLEL | 6 mA | 100 µA | HYBRID | MILITARY | NO | NOR TYPE | SOFTWARE | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
WF128K16-150CI5
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 150 ns | FLASH MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | CERAMIC, DIP-40 | ||||||||||||||||||||||
|
WF128K16-90CQ5
White Electronic Designs Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 90 ns | FLASH MODULE | YES | 32 | 128000 | 131.072 k | PARALLEL | 6 mA | 100 µA | HYBRID | MILITARY | NO | NOR TYPE | SOFTWARE | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
WF128K16-120CM5
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 120 ns | FLASH MODULE | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 6 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | SOFTWARE | R-XDMA-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | UNSPECIFIED | DIP | DIP40,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | |||||||||||
|
WF128K16-50CM5A
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 50 ns | FLASH MODULE | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 6 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | SOFTWARE | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 8 mm | 51.3 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 0.600 INCH, SINGLE-CAVITY, SIDE BRAZED, CERAMIC, DIP-40 | |||||||
|
WF128K16-120CC5
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | FLASH MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||||||
|
WF128K16-120CQ5A
White Electronic Designs Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 120 ns | FLASH MODULE | YES | 32 | 128000 | 131.072 k | PARALLEL | 6 mA | 100 µA | HYBRID | MILITARY | NO | NOR TYPE | SOFTWARE | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
WF128K16-50CI5
White Electronic Designs Corp
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 8K | 128KX16 | 5 V | 50 ns | FLASH MODULE | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 6 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | SOFTWARE | R-CDIP-T40 | Not Qualified | e4 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 8 mm | 51.3 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 0.600 INCH, SINGLE-CAVITY, SIDE BRAZED, CERAMIC, DIP-40 | |||||||
|
WF128K16-70CI5
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 70 ns | FLASH MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | CERAMIC, DIP-40 | ||||||||||||||||||||||
|
WF128K16-150CC5A
White Microelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 16 | 128KX16 | 5 V | 150 ns | FLASH MODULE | USER CONFIGURABLE AS 128K X 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | unknown | CERAMIC, DIP-40 |