Filter Your Search
1 - 10 of 73 results
|
WBR0202SBQWFWGW
Kyocera AVX Components
|
Check for Price | Active | 66.5 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR0202SCEWFWGW
Kyocera AVX Components
|
Check for Price | Active | 464 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR0202SCNWFWGW
Kyocera AVX Components
|
Check for Price | Active | 22.1 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR0202GCYWFWGW
Kyocera AVX Components
|
Check for Price | Active | 5.49 MΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
WBR0202GBWWFWGW
Kyocera AVX Components
|
Check for Price | Active | 1.82 MΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
WBR0202SCUWFWGW
Kyocera AVX Components
|
Check for Price | Active | 604 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR0202SCDWFWGW
Kyocera AVX Components
|
Check for Price | Active | 267 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR0202SBTWFWGW
Kyocera AVX Components
|
Check for Price | Active | 348 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR0202SBMWFWGW
Kyocera AVX Components
|
Check for Price | Active | 12.7 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WBR0202GCGWFWGW
Kyocera AVX Components
|
Check for Price | Active | 1.4 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | YES | 125 V | 125 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 510 µm | 510 µm | AVX CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |