Filter Your Search
1 - 2 of 2 results
|
WSF25153K400JKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 3.4 kΩ | 5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 58.3095 V | e3 | AEC-Q200 | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2515 | compliant | EAR99 | 8533.21.00.30 | ||
|
WSF25153K400JKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.4 kΩ | 5 % | 1 W | 2515 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 58.3095 V | e3 | AEC-Q200 | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant |