Filter Your Search
1 - 10 of 139 results
|
149BREN20M000
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.1 % | 3.3 V | LVCMOS | 13.5 pF | NO | 0.005 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | ||||
|
149BRDV20M000
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.1 % | 5 V | HCMOS | 13.5 pF | 5 V | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | |||
|
149BRDV12M800
CTS Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.1 % | 5 V | HCMOS | 13.5 pF | 5 V | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | |||
|
149BVDV20M000
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.01 % | 5 V | HCMOS | 13.5 pF | 5 V | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | |||
|
149BEV25M000
CTS Corporation
|
Check for Price | Active | 25 MHz | 0.01 % | 3.3 V | CMOS | 0.3 PPM/FIRST YEAR | 13.5 pF | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.8mm x 9.7mm x 7.0mm | CTS CORP | unknown | Clock | ||||||
|
149BVDV49M152
CTS Corporation
|
Check for Price | Yes | Active | 49.152 MHz | 0.01 % | 5 V | HCMOS | 13.5 pF | 5 V | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | |||
|
149BVDV19M200
CTS Corporation
|
Check for Price | Yes | Active | 19.2 MHz | 0.01 % | 5 V | HCMOS | 0.15 PPM/YEAR | 13.5 pF | 5 V | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | ||
|
149BTEV24M576
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 0.05 % | 3.3 V | LVCMOS | 13.5 pF | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | |||
|
149BUDV12M800
CTS Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.02 % | 5 V | HCMOS | 13.5 pF | 5 V | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock | |||
|
149BRDN25M000
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 0.1 % | 5 V | HCMOS | 13.5 pF | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock |