Filter Your Search
1 - 10 of 1,972 results
|
S410000000A1038J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 10 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
S4M26000001CS38J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 80 °C | SERIES - 3RD OVERTONE | AT-CUT | 1 nW | 26 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | |||||||||
|
MX38JFB24M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||||
|
SS1000000010838J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 8 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
SSM2600000N3238J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 32 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 26 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
ABH4B-FREQ3-8-J-Q
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 10 µW | 15.999 MHz | 10 MHz | -40 °C | 105 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
S410000000G0838J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 8 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
S210000000QCS38J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 60 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 80 °C | SERIES - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | |||||||||
|
S4M2600000GCS38J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 80 °C | SERIES - 3RD OVERTONE | AT-CUT | 1 nW | 26 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | |||||||||
|
MX38JGK40M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 35 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 |