Filter Your Search
1 - 1 of 1 results
|
X115-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 1000 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 95 °C | -40 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock |