Filter Your Search
1 - 6 of 6 results
|
X3T-OH048Z
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||||||||||||
|
X3T-OH048
NXP Semiconductors
|
Check for Price | Obsolete | 3.2 kΩ | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | VOLTAGE OUTPUT | BRIDGE | 9 V | HYBRID | 150 °C | -40 °C | DIE OR CHIP | SQUARE | 1.15 mm | 1.15 mm | NXP SEMICONDUCTORS | compliant | DIE OR CHIP | |||||||||||||||||||
|
A1308LLHLX-3-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 3 Ω | 3.125 mV/G | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | IT HAS SENSITIVITY OF 3.125 MILLIVOLT PER GAUSS | 11.5 mA | 5.5 V | 4.5 V | BICMOS | 150 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | 2017-03-01 | Allegro Microsystems | ||||||||
|
X3T-OH047,135
NXP Semiconductors
|
Check for Price | Yes | End Of Life | BRIDGE | HYBRID | 150 °C | -40 °C | DIE OR CHIP | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||||||||
|
X3T-KMZ043
NXP Semiconductors
|
Check for Price | Obsolete | YES | 0.06V | 31.25 mT | -31.25 mT | 2.35 mV/G | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | SURFACE MOUNT | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
X3T-OH047
NXP Semiconductors
|
Check for Price | End Of Life | 3.2 kΩ | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | VOLTAGE OUTPUT | BRIDGE | 9 V | HYBRID | 150 °C | -40 °C | DIE OR CHIP | RECTANGULAR | 1.15 mm | 2.36 mm | NXP SEMICONDUCTORS | compliant | DIE-6 | 8542.39.00.01 |