Filter Your Search
1 - 2 of 2 results
|
XC3S1000-4FGG456C
AMD Xilinx
|
$45.8920 | Yes | Yes | Transferred | 1.2 V | 333 | 333 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, LEAD FREE, FBGA-456 | 456 | compliant | 3A991.D | 8542.39.00.01 | ||
|
XC3S1000-4FGG456C0974
AMD Xilinx
|
Check for Price | Obsolete | 1.2 V | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1920 CLBS, 1000000 GATES | 1.26 V | 1.14 V | S-PBGA-B456 | 85 °C | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | BGA, | 456 | unknown | 8542.39.00.01 |