Filter Your Search
1 - 2 of 2 results
|
XC6210B302PR-G
Torex Semiconductor LTD
|
$0.6079 | Yes | Active | 6 V | 1.5 V | 3 V | 50 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 6.5 V | 0.012 % | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||
|
XC6210B302PR
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 6 V | 1.5 V | 3 V | 50 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 6.5 V | 0.012 % | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | SOT-89 | 5 |