Filter Your Search
1 - 1 of 1 results
|
XC6220A401ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.6 V | 4 V | 60 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PDSO-N6 | 1 | 125 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |