Filter Your Search
1 - 1 of 1 results
|
XC6VLX760-1FFG1760I
AMD Xilinx
|
$18,292.5600 | Yes | Yes | Transferred | 1 V | 1200 | 1200 | 758784 | 5.08 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 225 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | BGA | 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 | 1760 | not_compliant | 3A001.A.7.A | 8542.39.00.01 |