Filter Your Search
1 - 2 of 2 results
|
XC6VSX315T-3FFG1156C
AMD Xilinx
|
$4,750.2600 | Yes | Transferred | 1 V | 600 | 600 | 314880 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.412 GHz | S-PBGA-B | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | XILINX INC | BGA | 35 X 35 MM, LEAD FREE, FBGA-1156 | 1156 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC6VSX315T-3FFG1156C
AMD
|
Check for Price | Yes | Active | 1 V | 600 | 600 | 314880 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.412 GHz | S-PBGA-B | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | 35 X 35 MM, LEAD FREE, FBGA-1156 | compliant | AMD |