Filter Your Search
1 - 2 of 2 results
|
XC7K160T-L2FBG484E
AMD Xilinx
|
$312.0000 | Yes | Yes | Transferred | 900 mV | 285 | 285 | 162240 | 12675 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 12675 CLBS | ALSO OPERATES AT 1 V SUPPLY | 930 mV | 870 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | XILINX INC | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC7K160T-L2FBG484E
AMD
|
Check for Price | Yes | Active | 900 mV | 285 | 285 | 162240 | 12675 | 910 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 12675 CLBS | ALSO OPERATES AT 1 V SUPPLY | 930 mV | 870 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |