Filter Your Search
1 - 10 of 84 results
|
XDOCILNDJB-0.032768
Taitien Electronics Co Ltd
|
Check for Price | No | Active | 32.768 kHz | 20 ppm | 0.015 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 1.2mm x 4.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.2mm x 4.6mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | |||
|
XDOCICNDND-0.032768
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.015 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 3.1mm X 8mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.1mm X 8mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | |||
|
XDOCHLNDMB-0.032768
Taitien Electronics Co Ltd
|
Check for Price | No | Active | 32.768 kHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 2mm X 1.2mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2mm X 1.2mm X 0.6mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | ||
|
XDOCHCNDDB-0.032768
Taitien Electronics Co Ltd
|
Check for Price | No | Active | 32.768 kHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 3.2mm x 1.5mm x 0.9 mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | ||
|
XDOCHCNDDD-0.032768
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 3.2mm x 1.5mm x 0.9 mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9 mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | ||
|
XDOCHCNDCD-0.032768
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 4.1mm x 1.5mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 nW | -20 °C | 70 °C | SURFACE MOUNT | YES | 4.1mm x 1.5mm x 0.9mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | 8541.60.00.10 | ||
|
XDOCZLNDED-0.032768
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.015 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 8mm X 3.8mm X 2.54mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 8mm X 3.8mm X 2.54mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | |||
|
XDOCHLNDJB-0.032768
Taitien Electronics Co Ltd
|
Check for Price | No | Active | 32.768 kHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 1.2mm x 4.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.2mm x 4.6mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | |||
|
XDOCHLNDHD-0.032768
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 6.9mm x 1.4mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.9mm x 1.4mm x 1.3mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown | |||
|
XDOCZLNDND-0.032768
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.015 % | 3 PPM/FIRST YEAR | 65 kΩ | 7 pF | 3.1mm X 8mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.1mm X 8mm | TAITIEN ELECTRONICS CO LTD | SMD, 2 PIN | unknown |