Filter Your Search
1 - 5 of 5 results
|
XPC850ZT66BU
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 66 MHz | 32 | 26 | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | OTHER | S-PBGA-B256 | 95 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | BGA-256 | unknown | 8542.31.00.01 | ||||||||||||||
|
XPC850ZT66BU
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 26 | 66 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 220 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | not_compliant | 8542.31.00.01 | BGA | 256 | 5A991 | ||||
|
XPC850ZT66BU
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | PLASTIC, BGA-256 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
XPC850ZT66BU
Rochester Electronics LLC
|
Check for Price | Active | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | COMMERCIAL | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS INC | BGA, | unknown | BGA | 256 | ||||||||||||||
|
XPC850ZT66BU
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 66 MHz | 32 | 26 | 33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.35 mm | 23 mm | 23 mm | MOTOROLA INC | BGA, BGA256,16X16,50 | unknown | 8542.31.00.01 | BGA | 256 | 3A991.A.2 |