Filter Your Search
1 - 4 of 4 results
|
XR-1071CP32
Exar Corporation
|
Check for Price | No | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 20 mA | 24 V | 6 V | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e0 | 75 °C | -30 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | EXAR CORP | DIP | SDIP, | 32 | compliant | 8542.39.00.01 | |||
|
XR-1071CQ
Exar Corporation
|
Check for Price | No | No | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 40 mA | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | e0 | 75 °C | -30 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.35 mm | EXAR CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.39.00.01 | ||||
|
XR-1071CP
Exar Corporation
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 40 mA | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e0 | 75 °C | -30 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | EXAR CORP | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.39.00.01 | |||||
|
XR-1071CQ44
Exar Corporation
|
Check for Price | No | No | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 20 mA | 20.8 V | 6 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | e0 | 75 °C | -30 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.35 mm | EXAR CORP | QFP | QFP, | 44 | compliant | 8542.39.00.01 |