Parametric results for: xr68c681p under Serial IO/Communication Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xr68c681p
Select parts from the table below to compare.
Compare
Compare
XR-68C681P
Exar Corporation
Check for Price No Obsolete 0 MC68681; SCC68692 8 4 0.125 MBps 4 MHz 14 NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 2 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 NOT APPLICABLE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm EXAR CORP DIP DIP, 40 compliant
XR68C681P
Exar Corporation
Check for Price No Obsolete MC68681; SCC68692 8 4 0.125 MBps 4 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 2 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C MIL-STD-883 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm EXAR CORP DIP 0.600 INCH, PLASTIC, DIP-40 40 compliant 8542.31.00.01
XR68C681P-F
Exar Corporation
Check for Price Yes Obsolete MC68681; SCC68692 8 4 0.125 MBps 4 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ NO 2 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm EXAR CORP DIP 0.600 INCH, GREEN, PLASTIC, DIP-40 40 unknown 8542.31.00.01