Filter Your Search
1 - 2 of 2 results
|
XR76120EL-F
MaxLinear Inc
|
$4.6238 | Obsolete | 12 V | 22 V | 4.5 V | 20 A | YES | BUCK | 1 MHz | ALSO OPRTS FROM 3V TO 22V WITH EXT BIAS; ALSO HAS ADJ O/P FROM 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-XQCC-N16 | 125 °C | -40 °C | 16 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 900 µm | MAXLINEAR INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
XR76120EL-F
Exar Corporation
|
Check for Price | Yes | Transferred | 12 V | 22 V | 4.5 V | 20 A | YES | BUCK | 1 MHz | ALSO OPRTS FROM 3V TO 22V WITH EXT BIAS; ALSO HAS ADJ O/P FROM 0.6V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-XQCC-N16 | 125 °C | -40 °C | 16 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | 5 mm | 6 mm | 900 µm | EXAR CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | EXAR |