Filter Your Search
1 - 3 of 3 results
|
Y1365V0195QT0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 0.02 % | 400 mW | SURFACE MOUNT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 400 Ω | YES | 2 ppm/°C | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY PRECISION GROUP INC | DIP | unknown | EAR99 | 8533.21.00.10 | |||||||||
|
Y1365V0195QT0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 0.02 % | 400 mW | SURFACE MOUNT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 400 Ω | YES | 2 ppm/°C | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY PRECISION GROUP INC | , | unknown | EAR99 | 8533.21.00.10 | |||||||||
|
Y1365V0195QT0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 2 kΩ | 0.02 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |