Filter Your Search
1 - 1 of 1 results
|
Y1629500R000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 500 Ω | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | TR | ONE SURFACE | 640 µm | 2.01 mm | 1.24 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | Vishay |