Filter Your Search
1 - 10 of 128 results
|
Y236804
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 40 V | 6.25 A | 40 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 500 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 135 mm | 56 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236856
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 115 V | 2.72 A | 115 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 625 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 137 mm | 67 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236606
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 12 V | 9.58 A | 12 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 230 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 108 mm | 48 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236354
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 22 V | 1.82 A | 22 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 85 mm | 36 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236356
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 30 V | 1.33 A | 30 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 80 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 85 mm | 36 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236203
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 15 V | 1.67 A | 15 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 50 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 76 mm | 30 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236901
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 30 V | 13.33 A | 30 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 800 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 161 mm | 57 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236950
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 25 V | 20 A | 25 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1000 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 163 mm | 65 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.60.00 | ||
|
Y236305
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 25 V | 1.26 A | 25 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 63 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 85 mm | 30 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | ||
|
Y236000
Avel Lindberg
|
Check for Price | Contact Manufacturer | 4 kV | 6 V | 1.25 A | 6 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 15 VA | UL; CSA; VDE | CHASSIS MOUNT | NO | 60 mm | 28 mm | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.35 |