Filter Your Search
1 - 10 of 235 results
|
YA8CL4-45
Amphenol FCi
|
Check for Price | No | No | Transferred | LUG TERMINAL | FEMALE | 8 AWG | 10 mm2 | BURNDY CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
YA8CL4-90
Amphenol FCi
|
Check for Price | No | No | Transferred | LUG TERMINAL | FEMALE | 8 AWG | 10 mm2 | BURNDY CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
YA862C08R
Fuji Electric Co Ltd
|
Check for Price | Obsolete | FUJI ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-220AB | R-PSFM-T3 | e2 | 125 A | 2 | 1 | 3 | 150 °C | -40 °C | 10 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 80 V | NO | TIN COPPER | THROUGH-HOLE | SINGLE | |||||||||||
|
YA8C-2TC14-FXB
Amphenol FCi
|
Check for Price | No | No | Transferred | LUG TERMINAL | 8 AWG | BURNDY CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||
|
YA872C12R
Fuji Electric Co Ltd
|
Check for Price | Obsolete | HIGH RELIABILITY | FUJI ELECTRIC CO LTD | unknown | EAR99 | TO-220AB | TO-220AB, 3 PIN | 3 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-220AB | R-PSFM-T3 | 125 A | 2 | 1 | 3 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 120 V | NO | THROUGH-HOLE | SINGLE | SCHOTTKY | |||||||||||||||
|
YA868C06R
Fuji Electric Co Ltd
|
Check for Price | Obsolete | FUJI ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-220AB | PLASTIC PACKAGE-2 | 3 | GENERAL PURPOSE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-220AB | R-PSFM-T3 | 160 A | 2 | 1 | 3 | 150 °C | 30 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 60 V | NO | THROUGH-HOLE | SINGLE | SCHOTTKY | ||||||||||||||
|
YA8CL2TC14E2-90
Amphenol FCi
|
Check for Price | No | No | Transferred | RING TERMINAL | FEMALE | 8 AWG | 10 mm2 | BURNDY CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
YA8CL2-90
Amphenol Communications Solutions
|
Check for Price | No | Transferred | LUG TERMINAL | FEMALE | 8 AWG | 10 mm2 | AMPHENOL ICC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||
|
YA8C-L1-90
Amphenol FCi
|
Check for Price | No | No | Active | WIRE TERMINAL | FEMALE | YA-L | 8 AWG | 10 mm2 | FCI | compliant | |||||||||||||||||||||||||||||||||
|
YA8C-TC10-FXB
Amphenol FCi
|
Check for Price | No | No | Transferred | RING TERMINAL | FEMALE | 8 AWG | 10 mm2 | BURNDY CORP | compliant | EAR99 | 8536.90.40.00 |