Filter Your Search
1 - 2 of 2 results
![]() |
Z8018006PSG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 6 MHz | 0 | 8 | 18 | 6 MHz | 2 | NO | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.01 mm | 19.05 mm | 57.785 mm | ZILOG INC | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||
![]() |
Z8018006PSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 6 MHz | 0 | 8 | 18 | 6 MHz | 2 | NO | 5 V | MICROCONTROLLER | CMOS | DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.01 mm | 19.05 mm | 57.785 mm | IXYS CORP | DIP | PLASTIC, DIP-64 | 64 | compliant | 8542.31.00.01 |