Filter Your Search
1 - 2 of 2 results
|
Z8523316FSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 0.5 MBps | 16 MHz | YES | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
Z8523316FSC
Zilog Inc
|
Check for Price | No | Obsolete | 0 | 8 | 0.512 MBps | 16.384 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 1 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | 8542.31.00.01 |