Filter Your Search
1 - 2 of 2 results
|
ZD033
Stetron International Inc
|
Check for Price | No | Obsolete | 61.8 V | 5 µA | 500 mW | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | LOW CAPACITANCE | 36.3 V | 3.03 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STETRON INTERNATIONAL INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
ZD033
SEMITEC Corporation
|
Check for Price | Obsolete | 47.7 V | 500 mW | 33 V | SILICON | 28.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26.8 V | 1 | AVALANCHE | 37.9 V | 3 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITEC CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 |