Filter Your Search
1 - 10 of 4,094 results
|
MT4C40004Z-6RITV
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 3.3 V | 60 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | CMOS | INDUSTRIAL | R-PZIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | ZIP | ZIP24,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MICRON TECHNOLOGY INC | ZIP, ZIP24,.1 | compliant | |||||||||||||||||||
|
MT4C1664Z-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.7 mm | 50.71 mm | 2.885 mm | MICRON TECHNOLOGY INC | 0.475 INCH, PLASTIC, ZIP-40 | not_compliant | ZIP | 40 | EAR99 | 8542.32.00.02 | ||||
|
M5M4256AL-85
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 85 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 70 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PZIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 8.3 mm | 20.15 mm | 2.8 mm | MITSUBISHI ELECTRIC CORP | ZIP, ZIP16,.1 | unknown | ZIP | 16 | EAR99 | 8542.32.00.02 | ||||||
|
MT4C1665Z-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.7 mm | 50.71 mm | 2.885 mm | MICRON TECHNOLOGY INC | 0.475 INCH, PLASTIC, ZIP-40 | not_compliant | ZIP | 40 | EAR99 | 8542.32.00.02 | |||||
|
UPD4217100V-60
NEC Electronics America Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.07 mm | 2.8 mm | NEC ELECTRONICS AMERICA INC | 0.475 INCH, PLASTIC, ZIP-24 | unknown | ||||||||||||||||||
|
HM514100LZP-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.61 mm | 2.85 mm | HITACHI LTD | ZIP, ZIP20,.1 | unknown | ZIP | 20 | EAR99 | 8542.32.00.02 | ||||
|
KM41C4000CLZ-7
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 26.165 mm | SAMSUNG SEMICONDUCTOR INC | ZIP, ZIP20,.1 | unknown | ZIP | 20 | EAR99 | 8542.32.00.02 | ||||||
|
V53C18257Z70
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.065 mm | 51.2064 mm | 2.794 mm | MOSEL-VITELIC | ZIP, | unknown | ZIP | 40 | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
MB8117400-70PZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 11.96 mm | 30.71 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
MSM514101BL-60ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | NIBBLE MODE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | 200 µA | 100 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 |