Filter Your Search
1 - 10 of 4,094 results
|
KM44C258Z-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | 512 | STATIC COLUMN DRAM | COMMON | 256000 | 262.144 k | 3-STATE | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 3 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SAMSUNG SEMICONDUCTOR INC | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
TC511001AZ-10
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | e0 | 70 °C | 19 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.8 mm | TOSHIBA CORP | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 | ||||||||||||
|
MCM51L4256AZ10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 5 V | 100 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 200 µA | 60 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP20,.1 | unknown | ||||||||||||||||||||
|
HYB511000AZ60
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 60 ns | 512 | FAST PAGE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||||
|
MT4C4003JZ-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | 0.400 INCH, PLASTIC, ZIP-20 | not_compliant | EAR99 | 8542.32.00.02 | ZIP | 20 | ||||||
|
MT9D25636Z-7
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 9.4372 Mbit | 36 | 256KX36 | 5 V | 5 V | 70 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 256000 | 262.144 k | 3-STATE | 9 mA | 720 µA | CMOS | COMMERCIAL | R-PZIP-T72 | Not Qualified | e0 | 70 °C | 72 | PLASTIC/EPOXY | ZIP | ZIP72/76,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.416 mm | MICRON TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
MSM514400B-80ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MCM51L1000AZC80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 400 µA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PZIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.715 mm | 2.85 mm | MOTOROLA INC | 2.54 MM PITCH, PLASTIC, ZIP-20 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MB81C1000-80PSZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.88 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
MB814101A-80PZ
FUJITSU Limited
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 80 ns | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.88 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 |