Filter Your Search
1 - 10 of 11 results
|
ZL2106ALCFTK
Renesas Electronics Corporation
|
$4.2390 | Yes | Obsolete | 12 V | 14 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | RENESAS ELECTRONICS CORP | QFN | QFN-36 | 36 | L36.6X6A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ZL2106ALCF
Renesas Electronics Corporation
|
$5.1171 | Yes | Yes | Obsolete | 12 V | 14 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | RENESAS ELECTRONICS CORP | QFN | QFN-36 | 36 | L36.6X6A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ZL2106ALCFTK-01
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | RENESAS ELECTRONICS CORP | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ZL2106ALCFT-01
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | RENESAS ELECTRONICS CORP | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ZL2106ALCFTK
Intersil Corporation
|
Check for Price | Transferred | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | QFN | HQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZL2106ALCFTK-01
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | QFN | HQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ZL2106ALCFT
Intersil Corporation
|
Check for Price | Transferred | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | QFN | HQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZL2106ALCF-01
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | QFN | HQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ZL2106ALCFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | RENESAS ELECTRONICS CORP | QFN | QFN-36 | 36 | L36.6X6A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ZL2106ALCF
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | 36 | compliant | EAR99 | 8542.39.00.01 |