Filter Your Search
1 - 10 of 20 results
|
XZM2MOK56W
SunLED Group
|
$0.2533 | Yes | Yes | Active | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 1890.0 mcd | 611 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||
|
XZM2MR53W-8
SunLED Group
|
$0.2546 | Yes | Yes | Active | Red | 30 mA | 2.5 V | 845 mcd | 660 nm | 60 deg | Water Clear | 0.5 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
XZM2MOK53W-8
SunLED Group
|
$0.2625 | Active | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 4190.0 mcd | 611 nm | 60 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 1.65 mm | 950 µm | 700 µm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||
|
XZM2MR55W
SunLED Group
|
$0.2705 | Yes | Yes | Active | Red | 30 mA | 2.5 V | 597 mcd | 660 nm | 160 deg | Water Clear | 0.4 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
XZM2MR53W-1
SunLED Group
|
$0.2705 | Yes | Yes | Active | Red | 30 mA | 2.5 V | 597 mcd | 660 nm | 160 deg | Water Clear | 0.4 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
XZM2MR55W-3
SunLED Group
|
$0.2966 | Yes | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 2890.0 mcd | 660 nm | 40 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3.75 mm | 1.8 mm | 1.6 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||
|
XZM2MOK105S
SunLED Group
|
$0.3229 | Yes | Yes | Active | Orange | 30 mA | 2.8 V | 2590 mcd | 611 nm | 120 deg | Water Clear | 1.9 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||||||
|
XZM2MOK81FS
SunLED Group
|
$0.3277 | Yes | Yes | Active | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 2190.0 mcd | 611 nm | 110 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.4 mm | 800 µm | 2.3 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||
|
XZM2MOK45WT-9
SunLED Group
|
$0.3439 | Yes | Active | Orange | 30 mA | 2.8 V | 2690 mcd | 611 nm | 120 deg | Water Clear | 1.9 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||||||||
|
ZM2MR53W-8
SunLED Group
|
Check for Price | Active | Red | 30 mA | 2.5 V | 845 mcd | 660 nm | 60 deg | Water Clear | 0.5 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 |