Filter Your Search
1 - 1 of 1 results
|
ZPSA100-9
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 115 V | 9 V | 264 V | 90 V | 8.91 V | 9.09 V | 11.2 A | 1 | NO | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 100 W | R-XXMA-X10 | CE, CSA, EN, UL | 40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |