Filter Your Search
1 - 3 of 3 results
|
ZWS15B-12
TDK-Lambda Corporation
|
$26.8221 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||
|
ZWS15B-12/L
TDK Corporation
|
Check for Price | Active | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.00576 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 15.6 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE | unknown | TDK | ||||
|
ZWS15B-12/A
TDK Corporation
|
Check for Price | Active | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.00576 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 15.6 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | unknown | TDK |