Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:65V, Dc Collector Current:100Ma, Power Dissipation Pd:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency Ft:100Mhz, Dc Current Gain Hfe:125Hferohs Compliant: Yes |Nexperia BC856W 115.Min Qty:3000Package Multiple:1Date Code:0Container:ReelBC856W 115. Part Details
Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC856W,115)RoHS:
Not Compliant
Min Qty:66000Package Multiple:3000Lead time:6 Weeks, 0 DaysContainer:ReelBC856W115 Part Details
Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SC-70 T/RRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:6 WeeksDate Code:1924Container:Cut StripsBC856W,115 Part Details
BC856 Series 65 V 100 mA 200 mW PNP General Purpose Transistor - SOT-323-3RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:ReelBC856W,115 Part Details
BC856 Series 65 V 100 mA 200 mW PNP General Purpose Transistor - SOT-323-3RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:ReelBC856W,115 Part Details
Power Inductor - 76.8 uH - 30% Tolerance - 200 mA Maximum DC Current - 47 mOhms Maximum DC Resistance - Ferrite Core - PCB Mount.RoHS:
Compliant
VP5-1200TR-R Part Details