Mosfet, N Ch, 55V, 110A, To-262, Transistor Polarity:N Channel, Continuous Drain Current Id:110A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0049Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205ZLPBFMin Qty:1Package Multiple:1Date Code:0Container:BulkIRF3205ZLPBF Part Details
Mosfet, N-Ch, 55V, 75A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:75A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0049Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205ZSTRLPBFMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeIRF3205ZSTRLPBF Part Details
Mosfet, N-Ch, 55V, 110A, To-262-3, Transistor Polarity:N Channel, Continuous Drain Current Id:110A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.008Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205LPBFMin Qty:1Package Multiple:1Date Code:0Container:BulkIRF3205LPBF Part Details
Power MOSFET, N Channel, 55 V, 75 A, 6.5 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRF3205ZPBFAKSA1)RoHS:
Compliant
Min Qty:1000Package Multiple:100Lead time:12 Weeks, 0 DaysContainer:TubeIRF3205ZPBFAKSA1 Part Details
Trans MOSFET N-CH Si 55V 110A 3-Pin(3+Tab) TO-220AB TubeRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:12 WeeksDate Code:2248IRF3205ZPBF Part Details
Trans MOSFET N-CH Si 55V 110A 3-Pin(3+Tab) TO-220AB TubeRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:12 WeeksDate Code:2240IRF3205ZPBF Part Details
AUIRF3205 N-channel MOSFET Transistor, 75 A, 110 A, 55 V, 3-Pin TO-220AB | Infineon AUIRF3205RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkAUIRF3205 Part Details
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FETRoHS:
Not Compliant
AUIRF3205 Part Details
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS , lighting , load switches as well as battery powered applications.IRF3205STRLPBF Part Details
The StrongIRFET power MOSFET family is optimized for low RDSon and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.IRF3205ZSTRLPBF Part Details