Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MCV 1 5/10-G-3 5 Part Details |
400 In Stock |
|
$3.1200 / $5.1700 | Buy Now MCV 1 5/10-G-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/10-G-3 5 Part Details |
656 In Stock 3900 Factory Stock |
|
$3.1000 / $4.6400 | Buy Now MC 1 5/10-G-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/10-G-3 81 Part Details |
202 In Stock |
|
$2.7800 / $4.3900 | Buy Now MC 1 5/10-G-3 81 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MCV 1 5/10-G-3 81 Part Details |
510 In Stock 1960 Factory Stock |
|
$2.7500 / $4.5500 | Buy Now MCV 1 5/10-G-3 81 Part Details | |
Phoenix Contact | Device terminal block - for direct mounting - 5-pos. RoHS: Compliant G 10/ 5 Part Details | 0 |
|
$22.9100 / $29.1000 | Buy Now G 10/ 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant EMCV 1 5/10-G-3 5 Part Details |
4 In Stock |
|
$4.8000 / $7.8400 | Buy Now EMCV 1 5/10-G-3 5 Part Details | |
Phoenix Contact | DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail RoHS: Compliant UMSTBVK 2 5/10-G-5 0... Part Details |
45 In Stock |
|
$15.8100 / $21.8300 | Buy Now UMSTBVK 2 5/10-G-5 0... Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant MSTB 2 5/10-G-5 08 Part Details |
15 In Stock |
|
$2.2500 / $3.1700 | Buy Now MSTB 2 5/10-G-5 08 Part Details | |
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant MSTBV 2 5/10-G-5 08 Part Details |
60 In Stock |
|
$2.3500 / $3.3500 | Buy Now MSTBV 2 5/10-G-5 08 Part Details |
View all 'MSTBV2,5/10-G-5,08BKAU' results from Onlinecomponents.com
View all 'MSTBV2,5/10-G-5,08BKAU' results from Onlinecomponents.com