0191930345 MolexBuy Now Datasheet |
19193-0345 MolexBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MOLEX LLC | MOLEX LLC |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Terminal and Terminal Block Type | RING TERMINAL | RING TERMINAL |
Wire Cross Section | 67.46 mm2 | |
Base Number Matches | 1 | 2 |
Terminal Gender | FEMALE | |
Wire Gauge | 0 AWG | |