Part Details for 0191930345 by Molex
Overview of 0191930345 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191930345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191930345-ND
|
DigiKey | CONN RING FLAT 2/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
207 In Stock |
|
$1.7862 / $3.3100 | Buy Now |
DISTI #
0191930345
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin Loose Piece - Bulk (Alt: 0191930345) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4126 / $1.6448 | Buy Now |
DISTI #
V99:2348_11899597
|
Arrow Electronics | Ring Tongue Terminal (2/0)AWG Copper 51.28mm Electro Tin VersaKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1549 | Americas - 5 |
|
$1.2220 | Buy Now |
DISTI #
MOL19193-0345
|
Heilind Electronics | RING VERSAKRIMP (J-385-38) SPM | Americas - 953 in Stock2550 On Order |
|
$1.4441 / $1.8256 | Buy Now |
DISTI #
25884814
|
Verical | Ring Tongue Terminal (2/0)AWG Copper 51.28mm Electro Tin VersaKrimp™ Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1549 | Americas - 5 |
|
$1.2220 | Buy Now |
DISTI #
19193-0345
|
TTI | Terminals VERSAKRIMP RING TNG 2/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 447 In Stock |
|
$1.3700 / $1.5100 | Buy Now |
DISTI #
0191930345
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin Loose Piece - Bulk (Alt: 0191930345) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4126 / $1.6448 | Buy Now |
DISTI #
MOL19193-0345
|
Interstate Connecting Components | RING VERSAKRIMP (J-385-38) SPM | 190510 On Order |
|
$1.4441 / $1.8256 | Buy Now |
Part Details for 0191930345
0191930345 CAD Models
0191930345 Part Data Attributes:
|
0191930345
Molex
Buy Now
Datasheet
|
Compare Parts:
0191930345
Molex
Ring Terminal, 67.46mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 |
Alternate Parts for 0191930345
This table gives cross-reference parts and alternative options found for 0191930345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191930345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19193-0345 | Ring Terminal, | Molex | 0191930345 vs 19193-0345 |