0202.750HXG
vs
0674.750MXE
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
6.35 mm
|
|
Body Height |
4.19 mm
|
11 mm
|
Body Length or Diameter |
9.45 mm
|
3.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
e0
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.75 A
|
0.75 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA, UL
|
CSA; UL
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Shape |
GULL WING
|
PIN WIRE
|
Trip Time or Delay |
2 s
|
14400 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0202.750HXG with alternatives
Compare 0674.750MXE with alternatives