If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Circuit Protection » Electric Fuses

Filter Your Search
|
Blow Characteristic (17)
Circuit Protection Type (4)
Manufacturer (50)
Rated Current (50)
-
Rated Voltage (50)
-
Rated Voltage(AC) (50)
-
Rated Voltage(DC) (50)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 107,351 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Rated Voltage(AC) Rated Voltage(DC) Rated Current Rated Voltage Blow Characteristic Circuit Protection Type Additional Feature Fuse Class Joule Integral-Nom Pre-arcing Rating Rated Breaking Capacity Trip Time or Delay Reference Standard JESD-609 Code Operating Temperature-Max Operating Temperature-Min Fuse Size Mounting Feature Packing Method Surface Mount Terminal Finish Terminal Shape Body Height Body Length or Diameter Physical Dimension Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
0251.062MRT1L
Littelfuse Inc
$1.6799
No Yes Active 125 V 125 V 62 mA 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 0.0001 A2/s 50 A CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251.062MXL
Littelfuse Inc
$1.6763
No Yes Active 125 V 125 V 62 mA 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 0.0001 A2/s 50 A CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251.125MRT1L
Littelfuse Inc
$0.8406
No Yes Active 125 V 125 V 125 mA 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 0.0017 A2/s 50 A CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
0251.125MXL
Littelfuse Inc
$0.6457
No Yes Active 125 V 125 V 125 mA 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 0.0017 A2/s 50 A 14400 s CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
0251.125MAT1L
Littelfuse Inc
$0.4246
No Yes Active 125 V 125 V 125 mA 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 ... more 50 A 1 s CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE AMMO PACK NO Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8536.10.00.40
0251010.MRT1L
Littelfuse Inc
$0.5942
No Yes Active 125 V 125 V 10 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 25 J 25.5 A2/s 50 A CSA; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251.062MAT1L
Littelfuse Inc
$2.9973
No Yes Active 125 V 125 V 62 mA VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A 50 A CSA; QPL; UL e3 125 °C -55 °C THROUGH HOLE AMMO PACK NO Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251010.MXL
Littelfuse Inc
$0.5834
No Yes Active 125 V 125 V 10 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 ... more 25 J 25.5 A2/s 50 A 4 ms CSA; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251.062NRT1L
Littelfuse Inc
$1.3939
No Yes Active 125 V 125 V 62 mA 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 0.0001 A2/s 50 A CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251004.MRT1L
Littelfuse Inc
$0.3094
No Yes Active 125 V 125 V 4 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 2 J 2.45 A2/s 50 A CCC; CSA; PSE; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251010.MAT1L
Littelfuse Inc
$0.5651
No Yes Active 125 V 125 V 10 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A 25 J 50 A CSA; QPL; TUV; UL e3 125 °C -55 °C THROUGH HOLE AMMO PACK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
0251004.MAT1L
Littelfuse Inc
$0.5779
No Yes Active 125 V 125 V 4 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 2 J 2.45 A2/s 50 A CCC; CSA; PSE; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE AMMO PACK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251010.HAT1L
Littelfuse Inc
$0.6844
No Yes Active 125 V 125 V 10 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A 25 J 50 A CSA; QPL; TUV; UL e3 125 °C -55 °C THROUGH HOLE AMMO PACK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251015.MRT1L
Littelfuse Inc
$0.8191
No Yes Active 32 V 32 V 15 A 32 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC: 300 A Supplemental 68 J 68.8 A2/s 50 A CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
0251004.MXL
Littelfuse Inc
$0.5835
No Yes Active 125 V 125 V 4 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A 2 J 50 A CCC; CSA; PSE; QPL; TUV; UL e3 125 °C -55 °C THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
0251004.NRT1L
Littelfuse Inc
Check for Price
No Yes Active 125 V 125 V 4 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 2 J 2.45 A2/s 50 A CCC; CSA; PSE; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251010.NRT1L
Littelfuse Inc
$0.5072
No Yes Active 125 V 125 V 10 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 25 J 25.5 A2/s 50 A CSA; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251005.MRT1L
Littelfuse Inc
$0.6369
No Yes Active 125 V 125 V 5 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 4 J 4.14 A2/s 50 A CCC; CSA; PSE; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40
0251015.MXL
Littelfuse Inc
$0.6610
No Yes Active 32 V 32 V 15 A 32 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC: 300 A Supplemental 68 J 68.8 A2/s 50 A CSA; QPL; UL e3 125 °C -55 °C PICO THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0251001.MXL
Littelfuse Inc
$0.5834
No Yes Active 125 V 125 V 1 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 300 A Supplemental 0.256 A2/s 50 A 14400 s CCC; CSA; PSE; QPL; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40

Add to list:
Create New List