0213004.MXEP
vs
0213004.MXBP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
21.5 mm
|
20 mm
|
Body Length or Diameter |
5.5 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
226 J
|
226 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
40 A
|
40 A
|
Rated Current |
4 A
|
4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; PSE; SEV; SEMKO; UL; VDE
|
BSI, CCC, CE, CSA, PSE, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
0.02 s
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0213004.MXEP with alternatives
Compare 0213004.MXBP with alternatives