0215.200MRET1P vs 5HTP200-R feature comparison

0215.200MRET1P Littelfuse Inc

Buy Now Datasheet

5HTP200-R Bel Fuse

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer LITTELFUSE INC BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG TIME LAG
Body Height 21.5 mm 21 mm
Body Length or Diameter 5.6 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CUL; SEMKO; SEV; UL; VDE CCC; CE; IRAM; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.005 s
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 0215.200MRET1P with alternatives

Compare 5HTP200-R with alternatives