0215001.MXGP vs 0001.2504.TR feature comparison

0215001.MXGP Littelfuse Inc

Buy Now Datasheet

0001.2504.TR Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG TIME LAG
Body Height 21.5 mm 22.5 mm
Body Length or Diameter 5.5 mm 5.4 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TR, 13 INCH
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.01 s
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Pre-arcing Time-Min 10 ms
Rated Voltage(DC) 300 V

Compare 0215001.MXGP with alternatives

Compare 0001.2504.TR with alternatives