0215001MXSPP
vs
TR2/S505-1AS
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Base Number Matches |
1
|
1
|
Blow Characteristic |
|
TIME DELAY
|
Body Height |
|
20 mm
|
Body Length or Diameter |
|
5.2 mm
|
Joule Integral-Nom |
|
|
Mounting Feature |
|
INLINE/HOLDER
|
Packing Method |
|
TAPE AND REEL
|
Rated Breaking Capacity |
|
1500 A
|
Rated Current |
|
1 A
|
Rated Voltage(AC) |
|
250 V
|
Reference Standard |
|
MITI; SEMKO; UL
|
Surface Mount |
|
NO
|
Terminal Finish |
|
NICKEL
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare 0215001MXSPP with alternatives
Compare TR2/S505-1AS with alternatives