0215001MXSPP
vs
TR2-S505H-1-R
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
|
Blow Characteristic |
|
TIME DELAY
|
Body Height |
|
20 mm
|
Body Length or Diameter |
|
5.2 mm
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
|
INLINE/HOLDER
|
Packing Method |
|
TAPE AND REEL
|
Rated Breaking Capacity |
|
100 A
|
Rated Current |
|
1 A
|
Rated Voltage(AC) |
|
600 V
|
Rated Voltage(DC) |
|
400 V
|
Reference Standard |
|
PSE/JET; UL
|
Surface Mount |
|
NO
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare 0215001MXSPP with alternatives
Compare TR2-S505H-1-R with alternatives