0215005MXEP
vs
BK-S505-5-R
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Package Description |
ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Terminal Finish |
TIN
|
Nickel (Ni)
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Blow Characteristic |
|
TIME DELAY
|
Body Height |
|
20 mm
|
Body Length or Diameter |
|
5.2 mm
|
Joule Integral-Nom |
|
71 J
|
Mounting Feature |
|
INLINE/HOLDER
|
Packing Method |
|
BOX
|
Rated Breaking Capacity |
|
1500 A
|
Rated Current |
|
5 A
|
Rated Voltage(AC) |
|
250 V
|
Reference Standard |
|
BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
|
Surface Mount |
|
NO
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare 0215005MXEP with alternatives
Compare BK-S505-5-R with alternatives