0215005MXEP
vs
0215005.MXGP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Terminal Finish |
TIN
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Additional Feature |
|
PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
|
Blow Characteristic |
|
TIME LAG
|
Body Height |
|
21.5 mm
|
Body Length or Diameter |
|
5.5 mm
|
Fuse Size |
|
5x20mm
|
Joule Integral-Nom |
|
66 J
|
Mounting Feature |
|
THROUGH HOLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
1500 A
|
Rated Current |
|
5 A
|
Rated Voltage(AC) |
|
250 V
|
Reference Standard |
|
CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE
|
Surface Mount |
|
NO
|
Terminal Shape |
|
PIN WIRE
|
Trip Time or Delay |
|
0.01 s
|
|
|
|
Compare 0215005MXEP with alternatives
Compare 0215005.MXGP with alternatives