0215008MXP
vs
GSF8
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Blow Characteristic |
|
TIME DELAY
|
Body Height |
|
20 mm
|
Body Length or Diameter |
|
5 mm
|
Fuse Size |
|
5x20mm
|
Mounting Feature |
|
INLINE/HOLDER
|
Rated Breaking Capacity |
|
1500 A
|
Rated Current |
|
8 A
|
Rated Voltage(AC) |
|
250 V
|
Reference Standard |
|
CSA; UL
|
Surface Mount |
|
NO
|
Terminal Shape |
|
END CAP
|
|
|
|
Compare 0215008MXP with alternatives
Compare GSF8 with alternatives