0215010.MX
vs
0001.2713.21
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
e4
|
Joule Integral-Nom |
333 J
|
268 J
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
TAPE AND REEL
|
Pre-arcing Time-Min |
0.01 ms
|
10 ms
|
Rated Breaking Capacity |
1500 A
|
1000 A
|
Rated Current |
10 A
|
8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CUL; PSE; UL
|
CSA; IEC; UL; VDE
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
GOLD
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 150 VDC: 1500 A
|
Rated Voltage(DC) |
|
150 V
|
|
|
|
Compare 0215010.MX with alternatives
Compare 0001.2713.21 with alternatives