0215010.MXEP
vs
0215010MXP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
|
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
22.5 mm
|
|
Body Length or Diameter |
5.8 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
333 J
|
|
Mounting Feature |
THROUGH HOLE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
1500 A
|
|
Rated Current |
10 A
|
|
Rated Voltage(AC) |
250 V
|
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Shape |
PIN WIRE
|
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0215010.MXEP with alternatives
Compare 0215010MXP with alternatives