021506.3MRET1P
vs
BK/S505-6.3AV
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
|
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
21.5 mm
|
21.1 mm
|
Body Length or Diameter |
5.5 mm
|
5.54 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
128 J
|
197 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR
|
BOX
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
6.3 A
|
6.3 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE
|
BSI; IMQ; MITI; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 021506.3MRET1P with alternatives
Compare BK/S505-6.3AV with alternatives